
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 15A Box
Checking distributor stock and pricing after the page loads.
Weidmuller 9993980000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.