
The Omnimate LM terminal block is a through-hole component with 12 positions, rated for 300V and 15A. It has a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. The block is available in bulk packaging and is compliant with RoHS regulations. It features a screw termination and is plated with tin.
Sign in to ask questions about the Weidmuller 9994000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9994000000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9994000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.