
8-position, single-row terminal block with 5.08mm pitch. Features tin-plated copper alloy contacts and screw termination for wire gauges 14-24AWG. Rated for 15A and 300V, with a maximum operating temperature of 120°C. UL94 V-0 flammability rating and CSA, cURus approvals ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9994170000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 508mm |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9994170000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
