
10-position, 1-row ZIF/LIF flexible flat cable (FFC) / flexible printed circuit (FPC) connector for wire-to-board applications. Features a 0.2-inch pitch and screw termination. Rated for 10A current and 300V voltage. Operates across a temperature range of -50°C to 120°C. Constructed with copper alloy contacts plated in tin. UL94 V-0 flammability rating and CSA, cURus approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9994610000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9994610000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
