The Omnimate LM terminal block is a 1x6 position terminal block with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It is designed for use with wire gauges between 14AWG and 24AWG and features a black housing with tin contact plating. The terminal block is RoHS compliant and suitable for use in applications where a high current rating is required, up to 15A. It is available in a through-hole package type and is suitable for use in a variety of industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9994780000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9994780000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9994780000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.