
General terminal block with 10 positions and a 3.5mm pitch. Features a 12A current rating and 300V voltage capacity, with tin-plated copper contacts. Designed for solder termination with a through-hole mount, accommodating wire gauges from 14 to 22 AWG. Operating temperature range is -20°C to 100°C, with a UL94 V-2 flammability rating.
Weidmuller 999574 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 12.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 999574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
