This terminal block features 14 positions, a maximum operating temperature of 100°C, and a minimum operating temperature of -20°C. It is designed for use with a maximum wire gauge of 22AWG and a minimum wire gauge of 14AWG. The block is not RoHS compliant and has a black housing color. It is available in bulk packaging with a pitch of 3.5mm and a termination type of screw.
Checking distributor stock and pricing after the page loads.
Weidmuller 999578 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.