This 20-position terminal block from Weidmuller features a black housing and tin-plated contacts. It can handle currents up to 10A and voltages up to 300V. The terminal block is designed for through-hole mounting and has a pitch of 3.5mm. It operates within a temperature range of -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
Weidmuller 999584 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.