This 21-position terminal block from Weidmuller is designed for through-hole mounting and features a maximum operating temperature range of -20°C to 100°C. It can handle currents up to 10A and is rated for 300V. The block is made of black housing with tin-plated contacts and is available in bulk packaging. The terminal block has a pitch of 3.5mm and a maximum wire gauge of 22AWG and minimum of 14AWG.
Weidmuller 999585 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 999585 to view detailed technical specifications.
No datasheet is available for this part.