Socket Push-In 10P, B2CF 3.50/10/180LH SN OR BX, Weidmüller
Sign in to ask questions about the Weidmuller B2CF3.50/10/180LHSNORBX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller B2CF3.50/10/180LHSNORBX technical specifications.
| Color | Orange |
| Contact Gender | Female |
| Mount | Socket |
| Termination | Push-In |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller B2CF3.50/10/180LHSNORBX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.