Socket Push-In 10P, B2CF 3.50/10/180LR SN BK BX, Weidmüller
Sign in to ask questions about the Weidmuller B2CF3.50/10/180LRSNBKBX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller B2CF3.50/10/180LRSNBKBX technical specifications.
| Color | Black |
| Contact Gender | Female |
| Mount | Socket |
| Termination | Push-In |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller B2CF3.50/10/180LRSNBKBX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.