
Labels Marker Label Stainless Steel 1.4301 Silver 85x54mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller CC-M 85/54 ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller CC-M 85/54 ST technical specifications.
| Dimensions (mm) | 85x54 |
| Type | Marker Label |
| Color | Silver |
| Material | Stainless Steel 1.4301 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller CC-M 85/54 ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.