Weidmuller IE-SW3-WAVE technical specifications.
| Length | 108mm |
| Number of Ports | 3 |
| Reach SVHC Compliant | No |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller IE-SW3-WAVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
