
WEIDMULLER KLIPPON K41 RAL7001 Metallic Enclosure, Multipurpose, 120 mm, 122 mm, 81 mm, Aluminium, Grey
Weidmuller KLIPPONK41RAL7001 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller KLIPPONK41RAL7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
