
WEIDMULLER LP5.00/2/135 Wire-To-Board Terminal Block, 2 Ways, 300 V, 15 A, 26 AWG, 12 AWG, 4 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Mount | Screw |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
