
WEIDMULLER LP5.00/3/135 Wire-To-Board Terminal Block, 3 Ways, 300 V, 15 A, 26 AWG, 12 AWG, 4 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller LP5.00/3/135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Mount | Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller LP5.00/3/135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
