
The LP5.00/3/180 relay from Weidmuller features a 300V voltage rating and 15A current rating. It has a copper alloy contact material with tin plating. The relay is available in a 300-pin package and is compliant with UL94 V-2 flammability rating. It is constructed with 26AWG wire and has 3 positions and 3 contacts. The relay's operating characteristics are not specified for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
