
This 2-position, 2-contact FFC/FPC connector from Weidmuller features a voltage rating of 300V and a current rating of 15A. The connector is made with copper contacts that are plated with tin and is suitable for use with 26AWG wire. It meets the requirements of UL94 V-2 for flammability and is compliant with RoHS regulations. The connector is terminated with a screw and is available in a 300 package size.
Sign in to ask questions about the Weidmuller LP5.08/2/135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller LP5.08/2/135 technical specifications.
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller LP5.08/2/135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
