
The LP5.08/2/90 FFC/FPC connector is a 2-position connector with a current rating of 15A and a voltage rating of 300V. It features a horizontal mount and a screw termination. The connector is made of copper with a tin plating and is compliant with RoHS standards. It has a flammability rating of UL94 V-2 and is available in a 300-series package.
Sign in to ask questions about the Weidmuller LP5.08/2/90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller LP5.08/2/90 technical specifications.
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Mount | Horizontal |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller LP5.08/2/90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.