
The LP5.08/3/90 connector is a 3-position FFC/FPC connector with a current rating of 15A and a voltage rating of 300V. It features a copper contact material with a tin plating and a flammability rating of UL94 V-2. The connector is mounted horizontally and has a screw termination. It is available in a 300-pin package and uses 26AWG wire. The LP5.08/3/90 is not Reach SVHC compliant.
Sign in to ask questions about the Weidmuller LP5.08/3/90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller LP5.08/3/90 technical specifications.
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Mount | Horizontal |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller LP5.08/3/90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
