Wire-To-Board Terminal Block Rating to EN: 17.5 A @ 320 VAC/VDC Rating to UL: 12 A @ 300 VAC/VDC Temperature range:...
Weidmuller LSF-SMT5.00/02/180 3.5SN BK TU technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Pitch | 5mm |
| Termination | Push-In |
| Test Voltage | 4kV |
| RoHS | Compliant |
No datasheet is available for this part.