Wire-To-Board Terminal Block
Weidmuller LSF-SMT5.00/04/180 3.5SN BK TU technical specifications.
| Color | Black |
| Current Rating | 17.5A |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Push-In |
| Test Voltage | 4kV |
| RoHS | Not Compliant |
No datasheet is available for this part.