The MA15D2SI is a surge protection device and RFI filter designed for high-resolution computing and control applications. It protects against electromagnetic interference and high-energy transients on the mains power supply, featuring a peak surge current of 18kA and status LED indicators. It is designed for DIN rail mounting and international utility regions.
Weidmuller MA15D2SI technical specifications.
| Input Voltage | 240VAC |
| Maximum Current | 15A |
| Peak Surge Current | 18kA |
| Attenuation | -55dB |
| Frequency Range | 47-63Hz |
| Mounting Type | DIN Rail |
| Number of AC Outlets | None |
| RoHS | Compliant |
| Msl | 1 (Unlimited) |
Download the complete datasheet for Weidmuller MA15D2SI to view detailed technical specifications.
No datasheet is available for this part.