
WEIDMULLER PM5.08/2/90 BLK Wire-To-Board Terminal Block, 2 Ways, 600 V, 24 A, 26 AWG, 14 AWG, 2.5 mm
Sign in to ask questions about the Weidmuller PM5.08/2/90BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller PM5.08/2/90BLK technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller PM5.08/2/90BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.