Weidmuller WDM1119840000 technical specifications.
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Screw |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDM1119840000 to view detailed technical specifications.
No datasheet is available for this part.