Weidmuller WDM1234690000 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDM1234690000 to view detailed technical specifications.
No datasheet is available for this part.