Checking distributor stock and pricing after the page loads.
Weidmuller WDM1604530000 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Pitch | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.