
WEIDMULLER WDU 16N DIN Rail Mount Terminal Block, 2 Ways, 300 V, 70 A, 14 AWG, 6 AWG, 16 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller WDU16N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Steel |
| Current Rating | 70A |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 800V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDU16N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.