WEIDMULLER WF10 DIN Rail Mount Terminal Block, 1 Ways, 1 kV, 255 A
Sign in to ask questions about the Weidmuller WF10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller WF10 technical specifications.
| Current Rating | 255A |
| Height | 74mm |
| Max Breakdown Voltage | 1kV |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WF10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.