Terminal block Manufacturer Article n°: 1010100000 Colour: Yellow / Green Housing Material: Wemid Cross-section,...
Weidmuller WPE4 technical specifications.
| Color | Green, Yellow |
| Contact Material | Steel |
| Current Rating | 32A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WPE4 to view detailed technical specifications.
No datasheet is available for this part.