
WEIDMULLER WTR 4 WITH SOCKET SCREWS DIN Rail Mount Terminal Block, 2 Ways, 300 V, 10 A, 22 AWG, 10 AWG, 6 mm
Weidmuller WTR4WITHSOCKETSCREWS technical specifications.
| Package/Case | 300 |
| Color | Beige |
| Current Rating | 10A |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 400V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WTR4WITHSOCKETSCREWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
