
This SPDT switch features a 25V DC rated voltage and 500mA current rating. It has a red illumination type and is packaged in a tray. The switch is not RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current Rating | 500mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | L Series |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |