Illuminated Pushbutton Switches PUSH SW SPDT ON-(ON) WHITE LED
Well Buying L-MH1PNW1XXQ technical specifications.
| Contact Plating | Silver |
| Current Rating | 500mA |
| Illumination Color | White |
| Illumination Type | LED |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
