Illuminated Pushbutton Switches PUSH SW w/Cabl & Con 0.1A 30VDC Green LED
Well Buying PS001W-N11NAKWUGXX-W200 technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PS001W |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.