
Illuminated Pushbutton Switches PUSHBUTTON SWITCH DPDT.1A30VDC SQR GRN
Well Buying PS010-N22NPBAAUGXX technical specifications.
| Current Rating | 100mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Packaging | Tray |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.