Illuminated Pushbutton Switches PUSHBTTN SWTCH SPST 100mA 20VDC SQR RED
Sign in to ask questions about the Well Buying PS016-N11ABURPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Well Buying PS016-N11ABURPG technical specifications.
| Current Rating | 100mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Packaging | Tray |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS016-N11ABURPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
