
Tactile Switches TACTILE SW MOM SPST RED/RED LED
Checking distributor stock and pricing after the page loads.
| Current Rating | 50mA |
| Illumination Color | Red |
| Operating Force | 1.6N |
| Packaging | Tape and Reel |
| Series | TC001 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |