
This 12V DC rated DPST switch features a clear illumination type with a green color and a maximum operating temperature range of -20°C to 70°C. The switch has a current rating of 50mA and requires a 1.6N operating force. It is packaged in a tray and features solder termination. The switch is designed for use in applications where a clear indication of the switch's status is required.
Sign in to ask questions about the Well Buying TC004L-N21R2TAR2TAGXGX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Well Buying TC004L-N21R2TAR2TAGXGX technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| Packaging | Tray |
| Termination | Solder |
| Throw Configuration | DPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC004L-N21R2TAR2TAGXGX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
