Tactile Switches TACT/JOG SWITCH IP67 50mA 12VDC SMT 450gf
Well Buying TC009L-N11AAAXURXX technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Operating Force | 4.4N |
| Series | TC009L |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC009L-N11AAAXURXX to view detailed technical specifications.
No datasheet is available for this part.
