
Tactile Switches TACTILE/JOG SWITCH SPST50mA 12VDC250gf
Well Buying TC012-N11AS2WTUGXX technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.5N |
| Packaging | Tray |
| Series | TC012 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.