
The TC012-N11AS2WTUYXX is a 12V SPST switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 50mA and an operating force of 2.5N. The switch is packaged in a tray and features a clear color with a yellow illumination type. It is a member of the TC012 series and has a solder termination.
Well Buying TC012-N11AS2WTUYXX technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.5N |
| Packaging | Tray |
| Series | TC012 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
