
The TC012-N11AS3WTUGXX is a single-pole single-throw switch with a DC rated voltage of 12V and a current rating of 50mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch has a throw configuration of SPST and a termination of solder. It is packaged in a tray and is compliant with RoHS regulations.
Sign in to ask questions about the Well Buying TC012-N11AS3WTUGXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Well Buying TC012-N11AS3WTUGXX technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.2N |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TC012 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC012-N11AS3WTUGXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
