
The TC012 Series SPST 12V 50mA Clear LED Switch is a through-hole component with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a clear LED illumination type with a yellow illumination color and a throw configuration of SPST. The switch has a current rating of 50mA and is rated for 12V DC. It is packaged in a tray and features a solder termination.
Sign in to ask questions about the Well Buying TC012-N11ASWTUYXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Well Buying TC012-N11ASWTUYXX technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.5N |
| Packaging | Tray |
| Series | TC012 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC012-N11ASWTUYXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.