
The TC012-N11BSWTUBXX is a 12V SPST switch from Well Buying with a current rating of 50mA. It features a gull wing termination and operates over a temperature range of -20°C to 70°C. The switch has a throw configuration of SPST and is illuminated by a blue LED.
Well Buying TC012-N11BSWTUBXX technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.5N |
| Series | TC012 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC012-N11BSWTUBXX to view detailed technical specifications.
No datasheet is available for this part.