
The TC012-N11BSWTUYXX switch has a DC rated voltage of 12V and a current rating of 50mA. It operates within a temperature range of -20°C to 70°C and features a gull wing termination. The switch is compliant with RoHS regulations and has a throw configuration of SPST. It is illuminated by a yellow LED with a clear color and an operating force of 2.5N.
Well Buying TC012-N11BSWTUYXX technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.5N |
| RoHS Compliant | Yes |
| Series | TC012 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.