
Tactile Switches TACTILE/JOG SWITCH SPST50mA 12VDC180gf
Well Buying TC013-N11AR3KKK3URUG technical specifications.
| Current Rating | 50mA |
| Illumination Type | LED |
| Operating Force | 1.8N |
| Packaging | Tray |
| Series | TC013 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.