This SPST switch from Well Buying features a DC rated voltage of 12V and a current rating of 50mA. It has a solder termination and a throw configuration of SPST. The switch operates with an illumination type of LED and requires an operating force of 1.8N. It is packaged in a tray and is RoHS compliant.
Well Buying TC013-N11AR3KKK3URUY technical specifications.
| Current Rating | 50mA |
| Illumination Type | LED |
| Operating Force | 1.8N |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TC013 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.