Tactile Switches TACTILE/JOG SWITCH SPST50mA 12VDC180gf
Sign in to ask questions about the Well Buying TC013-N11AR6KKF1URUG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Well Buying TC013-N11AR6KKF1URUG technical specifications.
| Current Rating | 50mA |
| Illumination Type | LED |
| Operating Force | 1.8N |
| Packaging | Tray |
| Series | TC013 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC013-N11AR6KKF1URUG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.