The TC013-N11AS1XXRGXX is a 12V DC rated LED switch with a current rating of 50mA. It features a SPST throw configuration and a solder termination. The switch operates within a temperature range of -20°C to 70°C. It is packaged in a tray and has a maximum operating force of 1.8N. The illumination type is LED and the illumination color is green.
Well Buying TC013-N11AS1XXRGXX technical specifications.
| Current Rating | 50mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.8N |
| Packaging | Tray |
| Series | TC013 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC013-N11AS1XXRGXX to view detailed technical specifications.
No datasheet is available for this part.