Illuminated Tactile Switches TACT SWIP67 1mA20VDC SPST ULT GRN LED
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Contact Plating | Silver |
| Current Rating | 1mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.2N |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |